C1206C752J5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: 0,55201 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 3 585
Unit Price: 1,44000 zł
Datasheet
7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C752J5GACTU

DigiKey Part Number
399-C1206C752J5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C752J5GACTU
Description
CAP CER 7500PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7500 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C752J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM3195C1H752JA01DMurata Electronics0GRM3195C1H752JA01D-ND0,55201 złDirect
GRM3195C2A752JA01DMurata Electronics3 585490-6493-1-ND1,44000 złUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,23102 zł4 924,08 zł
Manufacturers Standard Package
Unit Price without VAT:1,23102 zł
Unit Price with VAT:1,51415 zł