
C0805C221J1HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C221J1HACTUTR-ND - Tape & Reel (TR) 399-C0805C221J1HACTUCT-ND - Cut Tape (CT) 399-C0805C221J1HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C221J1HACTU |
Description | CAP CER 220PF 100V X8R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C221J1HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 zł | 0,37 zł |
| 10 | 0,19100 zł | 1,91 zł |
| 50 | 0,13140 zł | 6,57 zł |
| 100 | 0,11340 zł | 11,34 zł |
| 500 | 0,08254 zł | 41,27 zł |
| 1 000 | 0,07318 zł | 73,18 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05915 zł | 236,60 zł |
| 8 000 | 0,05395 zł | 431,60 zł |
| 12 000 | 0,05135 zł | 616,20 zł |
| 20 000 | 0,04847 zł | 969,40 zł |
| 28 000 | 0,04679 zł | 1 310,12 zł |
| 40 000 | 0,04517 zł | 1 806,80 zł |
| Unit Price without VAT: | 0,37000 zł |
|---|---|
| Unit Price with VAT: | 0,45510 zł |

