
C1206C680KBRACTU | |
|---|---|
DigiKey Part Number | 399-C1206C680KBRACTUTR-ND - Tape & Reel (TR) 399-C1206C680KBRACTUCT-ND - Cut Tape (CT) 399-C1206C680KBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C680KBRACTU |
Description | CAP CER 68PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C680KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 zł | 3,55 zł |
| 10 | 2,28000 zł | 22,80 zł |
| 50 | 1,77100 zł | 88,55 zł |
| 100 | 1,61410 zł | 161,41 zł |
| 500 | 1,34878 zł | 674,39 zł |
| 1 000 | 1,26676 zł | 1 266,76 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,18015 zł | 2 950,38 zł |
| 5 000 | 1,12793 zł | 5 639,65 zł |
| 7 500 | 1,10177 zł | 8 263,27 zł |
| 12 500 | 1,07278 zł | 13 409,75 zł |
| 17 500 | 1,05583 zł | 18 477,03 zł |
| 25 000 | 1,03951 zł | 25 987,75 zł |
| Unit Price without VAT: | 3,55000 zł |
|---|---|
| Unit Price with VAT: | 4,36650 zł |

