
C1206C620J5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C620J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C620J5GACTUCT-ND - Cut Tape (CT) 399-C1206C620J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C620J5GACTU |
Description | CAP CER 62PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C620J5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C620J1GACTU | KEMET | 3 799 | 399-17485-1-ND | 1,62000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,88300 zł | 8,83 zł |
| 50 | 0,65360 zł | 32,68 zł |
| 100 | 0,58280 zł | 58,28 zł |
| 500 | 0,46328 zł | 231,64 zł |
| 1 000 | 0,42641 zł | 426,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37116 zł | 1 484,64 zł |
| 8 000 | 0,35065 zł | 2 805,20 zł |
| 12 000 | 0,34037 zł | 4 084,44 zł |
| 20 000 | 0,32898 zł | 6 579,60 zł |
| 28 000 | 0,32233 zł | 9 025,24 zł |
| 40 000 | 0,31592 zł | 12 636,80 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

