Upgrade
Upgrade
Upgrade

C1206C621G5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C621G5GACTUTR-ND - Tape & Reel (TR) 399-C1206C621G5GACTUCT-ND - Cut Tape (CT) 399-C1206C621G5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C621G5GACTU |
Description | CAP CER 620PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C621G5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,24000 zł | 4,24 zł |
| 10 | 2,73600 zł | 27,36 zł |
| 50 | 2,14520 zł | 107,26 zł |
| 100 | 1,96240 zł | 196,24 zł |
| 500 | 1,65450 zł | 827,25 zł |
| 1 000 | 1,55923 zł | 1 559,23 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,41626 zł | 5 665,04 zł |
| 8 000 | 1,36310 zł | 10 904,80 zł |
| 12 000 | 1,33646 zł | 16 037,52 zł |
| 20 000 | 1,30694 zł | 26 138,80 zł |
| Unit Price without VAT: | 4,24000 zł |
|---|---|
| Unit Price with VAT: | 5,21520 zł |



