
C1206C519C5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C519C5GACTUTR-ND - Tape & Reel (TR) 399-C1206C519C5GACTUCT-ND - Cut Tape (CT) 399-C1206C519C5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C519C5GACTU |
Description | CAP CER 5.1PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5.1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C519C5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 zł | 2,48 zł |
| 10 | 1,55100 zł | 15,51 zł |
| 50 | 1,18140 zł | 59,07 zł |
| 100 | 1,06750 zł | 106,75 zł |
| 500 | 0,87480 zł | 437,40 zł |
| 1 000 | 0,81522 zł | 815,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,72587 zł | 2 903,48 zł |
| 8 000 | 0,69267 zł | 5 541,36 zł |
| 12 000 | 0,67604 zł | 8 112,48 zł |
| 20 000 | 0,65760 zł | 13 152,00 zł |
| 28 000 | 0,64682 zł | 18 110,96 zł |
| 40 000 | 0,63645 zł | 25 458,00 zł |
| Unit Price without VAT: | 2,48000 zł |
|---|---|
| Unit Price with VAT: | 3,05040 zł |

