
C1206C473K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-7025-2-ND - Tape & Reel (TR) 399-7025-1-ND - Cut Tape (CT) 399-7025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C473K5RACAUTO |
Description | CAP CER 0.047UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C473K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 zł | 0,72 zł |
| 10 | 0,41700 zł | 4,17 zł |
| 50 | 0,29740 zł | 14,87 zł |
| 100 | 0,26030 zł | 26,03 zł |
| 500 | 0,19850 zł | 99,25 zł |
| 1 000 | 0,17947 zł | 179,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15095 zł | 603,80 zł |
| 8 000 | 0,14038 zł | 1 123,04 zł |
| 12 000 | 0,13508 zł | 1 620,96 zł |
| 20 000 | 0,12922 zł | 2 584,40 zł |
| 28 000 | 0,12579 zł | 3 522,12 zł |
| 40 000 | 0,12249 zł | 4 899,60 zł |
| Unit Price without VAT: | 0,72000 zł |
|---|---|
| Unit Price with VAT: | 0,88560 zł |

