C1206C473K1REC7210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11690 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,11331 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09040 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,39197 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40156 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,40573 zł
Datasheet
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C473K1REC7210

DigiKey Part Number
C1206C473K1REC7210-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473K1REC7210
Description
CAP CER 1206 47NF 100V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C473K1REC7210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C473K1RECAUTOKEMET0C1206C473K1RECAUTO-ND0,11690 złParametric Equivalent
C1206C473K1RECAUTO7210KEMET0C1206C473K1RECAUTO7210-ND0,11331 złParametric Equivalent
C1206C473K1RECTUKEMET0399-C1206C473K1RECTUTR-ND0,09040 złParametric Equivalent
C1206F473K1RAC3020KEMET0399-C1206F473K1RAC3020TR-ND0,39197 złParametric Equivalent
C1206F473K1RAC3083KEMET0399-C1206F473K1RAC3083TR-ND0,40156 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08544 zł854,40 zł
Manufacturers Standard Package
Unit Price without VAT:0,08544 zł
Unit Price with VAT:0,10509 zł