4700 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C472JBTACAUTO

DigiKey Part Number
399-C1206C472JBTACAUTOTR-ND - Tape & Reel (TR)
399-C1206C472JBTACAUTOCT-ND - Cut Tape (CT)
399-C1206C472JBTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C472JBTACAUTO
Description
CAP CER 4700PF 630V X8G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C472JBTACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.043" (1.10mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 561
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 zł2,44 zł
101,50800 zł15,08 zł
501,14620 zł57,31 zł
1001,03450 zł103,45 zł
5000,84636 zł423,18 zł
1 0000,78825 zł788,25 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5000,72692 zł1 817,30 zł
5 0000,68996 zł3 449,80 zł
7 5000,67145 zł5 035,88 zł
12 5000,65093 zł8 136,62 zł
17 5000,63893 zł11 181,27 zł
25 0000,62739 zł15 684,75 zł
Manufacturers Standard Package
Unit Price without VAT:2,44000 zł
Unit Price with VAT:3,00120 zł