3900 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C392JBTACAUTO

DigiKey Part Number
399-C1206C392JBTACAUTOTR-ND - Tape & Reel (TR)
399-C1206C392JBTACAUTOCT-ND - Cut Tape (CT)
399-C1206C392JBTACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C392JBTACAUTO
Description
CAP CER 3900PF 630V X8G 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 630V Ceramic Capacitor X8G 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C392JBTACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
Low ESL, High Voltage, High Temperature
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 895
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 zł2,26 zł
101,40000 zł14,00 zł
501,06000 zł53,00 zł
1000,95480 zł95,48 zł
5000,77834 zł389,17 zł
1 0000,72373 zł723,73 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,64187 zł2 567,48 zł
8 0000,61145 zł4 891,60 zł
12 0000,59621 zł7 154,52 zł
20 0000,57932 zł11 586,40 zł
28 0000,56945 zł15 944,60 zł
40 0000,55994 zł22 397,60 zł
Manufacturers Standard Package
Unit Price without VAT:2,26000 zł
Unit Price with VAT:2,77980 zł