


C1206C333J2RECTU | |
|---|---|
DigiKey Part Number | 399-C1206C333J2RECTUTR-ND - Tape & Reel (TR) 399-C1206C333J2RECTUCT-ND - Cut Tape (CT) 399-C1206C333J2RECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333J2RECTU |
Description | CAP CER 1206 33NF 200V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333J2RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,48100 zł | 4,81 zł |
| 50 | 0,34540 zł | 17,27 zł |
| 100 | 0,30380 zł | 30,38 zł |
| 500 | 0,23348 zł | 116,74 zł |
| 1 000 | 0,21182 zł | 211,82 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17940 zł | 717,60 zł |
| 8 000 | 0,16737 zł | 1 338,96 zł |
| 12 000 | 0,16134 zł | 1 936,08 zł |
| 20 000 | 0,15467 zł | 3 093,40 zł |
| 28 000 | 0,15077 zł | 4 221,56 zł |
| 40 000 | 0,14702 zł | 5 880,80 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

