
C1206C330KBRACTU | |
|---|---|
DigiKey Part Number | 399-9853-2-ND - Tape & Reel (TR) 399-9853-1-ND - Cut Tape (CT) 399-9853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C330KBRACTU |
Description | CAP CER 33PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C330KBRACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 zł | 3,55 zł |
| 10 | 2,25900 zł | 22,59 zł |
| 50 | 1,75440 zł | 87,72 zł |
| 100 | 1,59830 zł | 159,83 zł |
| 500 | 1,33498 zł | 667,49 zł |
| 1 000 | 1,25355 zł | 1 253,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,16758 zł | 2 918,95 zł |
| 5 000 | 1,11577 zł | 5 578,85 zł |
| 7 500 | 1,08981 zł | 8 173,57 zł |
| 12 500 | 1,06103 zł | 13 262,87 zł |
| 17 500 | 1,04420 zł | 18 273,50 zł |
| 25 000 | 1,02802 zł | 25 700,50 zł |
| Unit Price without VAT: | 3,55000 zł |
|---|---|
| Unit Price with VAT: | 4,36650 zł |

