C1206C272J5GACTU is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,38904 zł
Datasheet

Upgrade


KEMET
In Stock: 3 380
Unit Price: 7,97000 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,77026 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,55484 zł
Datasheet

Upgrade


KEMET
In Stock: 6 070
Unit Price: 2,12000 zł
Datasheet

Direct


Murata Electronics
In Stock: 30 105
Unit Price: 1,44000 zł
Datasheet

Upgrade


Murata Electronics
In Stock: 7 647
Unit Price: 1,76000 zł
Datasheet

Similar


KYOCERA AVX
In Stock: 5 829
Unit Price: 1,29000 zł
Datasheet
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C272J5GACTU

DigiKey Part Number
399-C1206C272J5GACTUTR-ND - Tape & Reel (TR)
399-C1206C272J5GACTUCT-ND - Cut Tape (CT)
399-C1206C272J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C272J5GACTU
Description
CAP CER 2700PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C272J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C272F1GACTUKEMET0399-C1206C272F1GACTUTR-ND3,38904 złUpgrade
C1206C272F5GACTUKEMET3 380399-14676-1-ND7,97000 złUpgrade
C1206C272G1GACTUKEMET0399-C1206C272G1GACTUTR-ND1,77026 złUpgrade
C1206C272G5GACTUKEMET0399-C1206C272G5GACTUTR-ND1,55484 złUpgrade
C1206C272J1GACTUKEMET6 070399-15566-1-ND2,12000 złUpgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,90000 zł1,90 zł
101,17400 zł11,74 zł
500,87980 zł43,99 zł
1000,78930 zł78,93 zł
5000,63722 zł318,61 zł
1 0000,59029 zł590,29 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,51988 zł2 079,52 zł
8 0000,49371 zł3 949,68 zł
12 0000,48061 zł5 767,32 zł
20 0000,46609 zł9 321,80 zł
28 0000,45759 zł12 812,52 zł
40 0000,44943 zł17 977,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,90000 zł
Unit Price with VAT:2,33700 zł