Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C1206C225J3REC | |
|---|---|
DigiKey Part Number | C1206C225J3REC-ND |
Manufacturer | |
Manufacturer Product Number | C1206C225J3REC |
Description | CAP CER 1206 2.2UF 25V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J3REC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C225J3REC7210 | KEMET | 2 957 | 399-C1206C225J3REC7210CT-ND | 1,69000 zł | Parametric Equivalent |
| C1206C225J3RECAUTO | KEMET | 0 | C1206C225J3RECAUTO-ND | 0,22838 zł | Parametric Equivalent |
| C1206C225J3RECAUTO7210 | KEMET | 0 | C1206C225J3RECAUTO7210-ND | 0,42236 zł | Parametric Equivalent |
| C1206C225J3RECTU | KEMET | 0 | 399-C1206C225J3RECTUTR-ND | 0,14663 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,40286 zł | 3 222,88 zł |
| Unit Price without VAT: | 0,40286 zł |
|---|---|
| Unit Price with VAT: | 0,49552 zł |


