
C1206C271JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16701-2-ND - Tape & Reel (TR) 399-16701-1-ND - Cut Tape (CT) 399-16701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C271JGGACAUTO |
Description | CAP CER 1206 270PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C271JGGACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.069" (1.75mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,31000 zł | 4,31 zł |
| 10 | 2,80100 zł | 28,01 zł |
| 50 | 2,19680 zł | 109,84 zł |
| 100 | 2,01120 zł | 201,12 zł |
| 500 | 1,69744 zł | 848,72 zł |
| 1 000 | 1,60038 zł | 1 600,38 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,52049 zł | 3 040,98 zł |
| 4 000 | 1,45471 zł | 5 818,84 zł |
| 6 000 | 1,42175 zł | 8 530,50 zł |
| 10 000 | 1,38523 zł | 13 852,30 zł |
| 14 000 | 1,36387 zł | 19 094,18 zł |
| 20 000 | 1,34333 zł | 26 866,60 zł |
| Unit Price without VAT: | 4,31000 zł |
|---|---|
| Unit Price with VAT: | 5,30130 zł |

