
C1206C223KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16700-2-ND - Tape & Reel (TR) 399-16700-1-ND - Cut Tape (CT) 399-16700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223KDRACAUTO |
Description | CAP CER 1206 22NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223KDRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 zł | 1,40 zł |
| 10 | 0,83700 zł | 8,37 zł |
| 50 | 0,61620 zł | 30,81 zł |
| 100 | 0,54870 zł | 54,87 zł |
| 500 | 0,43506 zł | 217,53 zł |
| 1 000 | 0,39991 zł | 399,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,37104 zł | 742,08 zł |
| 4 000 | 0,34728 zł | 1 389,12 zł |
| 6 000 | 0,33538 zł | 2 012,28 zł |
| 10 000 | 0,32220 zł | 3 222,00 zł |
| 14 000 | 0,31449 zł | 4 402,86 zł |
| 20 000 | 0,30708 zł | 6 141,60 zł |
| Unit Price without VAT: | 1,40000 zł |
|---|---|
| Unit Price with VAT: | 1,72200 zł |

