
C1206C226K8RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C226K8RAC7210TR-ND - Tape & Reel (TR) 399-C1206C226K8RAC7210CT-ND - Cut Tape (CT) 399-C1206C226K8RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C226K8RAC7210 |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C226K8RAC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,50000 zł | 7,50 zł |
| 10 | 5,06700 zł | 50,67 zł |
| 50 | 4,09860 zł | 204,93 zł |
| 100 | 3,79940 zł | 379,94 zł |
| 500 | 3,29392 zł | 1 646,96 zł |
| 1 000 | 3,13746 zł | 3 137,46 zł |
| 2 500 | 2,97216 zł | 7 430,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,81509 zł | 22 520,72 zł |
| Unit Price without VAT: | 7,50000 zł |
|---|---|
| Unit Price with VAT: | 9,22500 zł |

