
C1206C221FBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C221FBGACTUTR-ND - Tape & Reel (TR) 399-C1206C221FBGACTUCT-ND - Cut Tape (CT) 399-C1206C221FBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C221FBGACTU |
Description | CAP CER 220PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C221FBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,70000 zł | 4,70 zł |
| 10 | 3,06700 zł | 30,67 zł |
| 50 | 2,41740 zł | 120,87 zł |
| 100 | 2,21730 zł | 221,73 zł |
| 500 | 1,87928 zł | 939,64 zł |
| 1 000 | 1,77479 zł | 1 774,79 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,66444 zł | 4 161,10 zł |
| 5 000 | 1,59789 zł | 7 989,45 zł |
| 7 500 | 1,56455 zł | 11 734,12 zł |
| 12 500 | 1,52760 zł | 19 095,00 zł |
| 17 500 | 1,50599 zł | 26 354,83 zł |
| Unit Price without VAT: | 4,70000 zł |
|---|---|
| Unit Price with VAT: | 5,78100 zł |

