C1206C201K1GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: 3,08555 zł
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 1,25640 zł
Datasheet

Upgrade


KEMET
In Stock: 2 207
Unit Price: 1,72000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,21749 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,19335 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,27404 zł
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,29852 zł
Datasheet
200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C201K1GACTU

DigiKey Part Number
399-C1206C201K1GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C201K1GACTU
Description
CAP CER 200PF 100V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
200 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C201K1GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,40955 zł1 638,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,40955 zł
Unit Price with VAT:0,50375 zł