
C1206C209D5GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C209D5GACTUTR-ND - Tape & Reel (TR) 399-C1206C209D5GACTUCT-ND - Cut Tape (CT) 399-C1206C209D5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C209D5GACTU |
Description | CAP CER 2PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C209D5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 zł | 1,47 zł |
| 10 | 0,88300 zł | 8,83 zł |
| 50 | 0,65360 zł | 32,68 zł |
| 100 | 0,58280 zł | 58,28 zł |
| 500 | 0,46328 zł | 231,64 zł |
| 1 000 | 0,42641 zł | 426,41 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,37116 zł | 1 484,64 zł |
| 8 000 | 0,35065 zł | 2 805,20 zł |
| 12 000 | 0,34037 zł | 4 084,44 zł |
| 20 000 | 0,32898 zł | 6 579,60 zł |
| 28 000 | 0,32233 zł | 9 025,24 zł |
| 40 000 | 0,31592 zł | 12 636,80 zł |
| Unit Price without VAT: | 1,47000 zł |
|---|---|
| Unit Price with VAT: | 1,80810 zł |

