
C1206C183J2GACAUTO | |
|---|---|
DigiKey Part Number | 399-11575-2-ND - Tape & Reel (TR) 399-11575-1-ND - Cut Tape (CT) 399-11575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C183J2GACAUTO |
Description | CAP CER 0.018UF 200V NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C183J2GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 50 | 0,85600 zł | 42,80 zł |
| 100 | 0,76770 zł | 76,77 zł |
| 500 | 0,61884 zł | 309,42 zł |
| 1 000 | 0,57291 zł | 572,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,53514 zł | 1 070,28 zł |
| 4 000 | 0,50405 zł | 2 016,20 zł |
| 6 000 | 0,48849 zł | 2 930,94 zł |
| 10 000 | 0,47123 zł | 4 712,30 zł |
| 14 000 | 0,46115 zł | 6 456,10 zł |
| 20 000 | 0,45144 zł | 9 028,80 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

