
C1206C180GBGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C180GBGACTUTR-ND - Tape & Reel (TR) 399-C1206C180GBGACTUCT-ND - Cut Tape (CT) 399-C1206C180GBGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C180GBGACTU |
Description | CAP CER 18PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±2% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C180GBGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±2% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 zł | 4,20 zł |
| 10 | 2,70400 zł | 27,04 zł |
| 50 | 2,11920 zł | 105,96 zł |
| 100 | 1,93830 zł | 193,83 zł |
| 500 | 1,63332 zł | 816,66 zł |
| 1 000 | 1,53891 zł | 1 538,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,43926 zł | 3 598,15 zł |
| 5 000 | 1,37918 zł | 6 895,90 zł |
| 7 500 | 1,34909 zł | 10 118,17 zł |
| 12 500 | 1,31573 zł | 16 446,62 zł |
| 17 500 | 1,29622 zł | 22 683,85 zł |
| 25 000 | 1,27745 zł | 31 936,25 zł |
| Unit Price without VAT: | 4,20000 zł |
|---|---|
| Unit Price with VAT: | 5,16600 zł |

