


C1206C225J5RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C1206C225J5RECAUTO7210TR-ND - Tape & Reel (TR) 399-C1206C225J5RECAUTO7210CT-ND - Cut Tape (CT) 399-C1206C225J5RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C225J5RECAUTO7210 |
Description | CAP CER 1206 2.2UF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C225J5RECAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 zł | 1,83 zł |
| 10 | 1,10600 zł | 11,06 zł |
| 50 | 0,82580 zł | 41,29 zł |
| 100 | 0,74040 zł | 74,04 zł |
| 500 | 0,59578 zł | 297,89 zł |
| 1 000 | 0,55112 zł | 551,12 zł |
| 2 500 | 0,50405 zł | 1 260,12 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,45935 zł | 3 674,80 zł |
| 16 000 | 0,43889 zł | 7 022,24 zł |
| 24 000 | 0,42864 zł | 10 287,36 zł |
| 40 000 | 0,41727 zł | 16 690,80 zł |
| 56 000 | 0,41063 zł | 22 995,28 zł |
| 80 000 | 0,40423 zł | 32 338,40 zł |
| Unit Price without VAT: | 1,83000 zł |
|---|---|
| Unit Price with VAT: | 2,25090 zł |

