
C1206C155J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C155J5RACAUTOTR-ND - Tape & Reel (TR) 399-C1206C155J5RACAUTOCT-ND - Cut Tape (CT) 399-C1206C155J5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C155J5RACAUTO |
Description | CAP CER 1.5UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C155J5RACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,28000 zł | 5,28 zł |
| 10 | 3,46900 zł | 34,69 zł |
| 50 | 2,75280 zł | 137,64 zł |
| 100 | 2,53150 zł | 253,15 zł |
| 500 | 2,15808 zł | 1 079,04 zł |
| 1 000 | 2,04255 zł | 2 042,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,94745 zł | 3 894,90 zł |
| 4 000 | 1,86916 zł | 7 476,64 zł |
| 6 000 | 1,82993 zł | 10 979,58 zł |
| 10 000 | 1,78644 zł | 17 864,40 zł |
| 14 000 | 1,76101 zł | 24 654,14 zł |
| 20 000 | 1,73655 zł | 34 731,00 zł |
| Unit Price without VAT: | 5,28000 zł |
|---|---|
| Unit Price with VAT: | 6,49440 zł |

