
C1210C912JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C912JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C912JCGACAUTOCT-ND - Cut Tape (CT) 399-C1210C912JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C912JCGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9100 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C912JCGACAUTO Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Applications |
Capacitance | Mounting Type |
Tolerance ±5% | Package / Case 1210 (3225 Metric) |
Voltage - Rated | Size / Dimension 0.130" L x 0.098" W (3.30mm x 2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 zł | 4,81 zł |
| 10 | 3,14900 zł | 31,49 zł |
| 50 | 2,48620 zł | 124,31 zł |
| 100 | 2,28230 zł | 228,23 zł |
| 500 | 1,93688 zł | 968,44 zł |
| 1 000 | 1,83002 zł | 1 830,02 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,71722 zł | 4 293,05 zł |
| 5 000 | 1,64921 zł | 8 246,05 zł |
| 7 500 | 1,61513 zł | 12 113,48 zł |
| 12 500 | 1,57736 zł | 19 717,00 zł |
| 17 500 | 1,55528 zł | 27 217,40 zł |
| Unit Price without VAT: | 4,81000 zł |
|---|---|
| Unit Price with VAT: | 5,91630 zł |

