ALS30A332QC400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 113,32719 zł
Datasheet
3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 53mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS30A332QC400

DigiKey Part Number
399-ALS30A332QC400-ND
Manufacturer
Manufacturer Product Number
ALS30A332QC400
Description
CAP ALUM SCRW TERM 85C
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3.3 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 53mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ALS30A332QC400 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
53mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
11.7 A @ 100 Hz
Ripple Current @ High Frequency
17.1 A @ 10 kHz
Impedance
38 mOhms
Lead Spacing
1.252" (31.80mm)
Size / Dimension
3.543" Dia (90.00mm)
Height - Seated (Max)
2.717" (69.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Box
QuantityUnit PriceExt Price
96197,20073 zł18 931,27 zł
Unit Price without VAT:197,20073 zł
Unit Price with VAT:242,55690 zł