10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K9RACTU

DigiKey Part Number
399-C1206C106K9RACTUTR-ND - Tape & Reel (TR)
399-C1206C106K9RACTUCT-ND - Cut Tape (CT)
399-C1206C106K9RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C106K9RACTU
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C106K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 235
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,23000 zł2,23 zł
101,37200 zł13,72 zł
501,03780 zł51,89 zł
1000,93470 zł93,47 zł
5000,76104 zł380,52 zł
1 0000,70735 zł707,35 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,66321 zł1 326,42 zł
4 0000,62687 zł2 507,48 zł
6 0000,60867 zł3 652,02 zł
10 0000,58850 zł5 885,00 zł
14 0000,57671 zł8 073,94 zł
20 0000,56536 zł11 307,20 zł
Manufacturers Standard Package
Unit Price without VAT:2,23000 zł
Unit Price with VAT:2,74290 zł