C1206C106K9RACTM is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 5 235
Unit Price: 2,23000 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,81921 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,56853 zł
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,55543 zł
Datasheet
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C106K9RACTM

DigiKey Part Number
399-C1206C106K9RACTMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C106K9RACTM
Description
CAP CER 10UF 6.3V X7R 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
Mfr
Temperature Coefficient
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C106K9RACTUKEMET5 235399-C1206C106K9RACTUCT-ND2,23000 złSimilar
C1206C106K9RAC3171KEMET0399-C1206C106K9RAC3171TR-ND0,81921 złParametric Equivalent
C1206C106K9RAC7210KEMET0399-C1206C106K9RAC7210TR-ND0,56853 złParametric Equivalent
C1206C106K9RAC7215KEMET0399-C1206C106K9RAC7215TR-ND0,55543 złParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,64814 zł1 296,28 zł
Manufacturers Standard Package
Unit Price without VAT:0,64814 zł
Unit Price with VAT:0,79721 zł