Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206C105M4RAC3455TU | |
|---|---|
DigiKey Part Number | 399-C1206C105M4RAC3455TUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206C105M4RAC3455TU |
Description | CAP CER 1UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C105M4RAC3123 | KEMET | 0 | 399-C1206C105M4RAC3123TR-ND | 0,29226 zł | Parametric Equivalent |
| C1206C105M4RAC3124 | KEMET | 0 | 399-C1206C105M4RAC3124TR-ND | 0,25802 zł | Parametric Equivalent |
| C1206C105M4RAC7210 | KEMET | 0 | 399-C1206C105M4RAC7210TR-ND | 0,23119 zł | Parametric Equivalent |
| C1206C105M4RACAUTO | KEMET | 0 | 399-C1206C105M4RACAUTOTR-ND | 0,29226 zł | Parametric Equivalent |
| C1206C105M4RACTM | KEMET | 0 | 399-C1206C105M4RACTMTR-ND | 0,28053 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29226 zł | 730,65 zł |
| Unit Price without VAT: | 0,29226 zł |
|---|---|
| Unit Price with VAT: | 0,35948 zł |




