
C0603X201M4HACTU | |
|---|---|
DigiKey Part Number | 399-C0603X201M4HACTUTR-ND - Tape & Reel (TR) 399-C0603X201M4HACTUCT-ND - Cut Tape (CT) 399-C0603X201M4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X201M4HACTU |
Description | CAP CER 0603 200PF 16V ULTRA STA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 200 pF ±20% 16V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X201M4HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21900 zł | 2,19 zł |
| 50 | 0,15080 zł | 7,54 zł |
| 100 | 0,13030 zł | 13,03 zł |
| 500 | 0,09588 zł | 47,94 zł |
| 1 000 | 0,08525 zł | 85,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06945 zł | 277,80 zł |
| 8 000 | 0,06359 zł | 508,72 zł |
| 12 000 | 0,06066 zł | 727,92 zł |
| 20 000 | 0,05742 zł | 1 148,40 zł |
| 28 000 | 0,05552 zł | 1 554,56 zł |
| 40 000 | 0,05370 zł | 2 148,00 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |

