


C1206C104MMREC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C104MMREC7210TR-ND - Tape & Reel (TR) 399-C1206C104MMREC7210CT-ND - Cut Tape (CT) 399-C1206C104MMREC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104MMREC7210 |
Description | CAP CER 1206 0.1UF 63V X7R 20% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 63V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104MMREC7210 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,47400 zł | 4,74 zł |
| 50 | 0,33900 zł | 16,95 zł |
| 100 | 0,29800 zł | 29,80 zł |
| 500 | 0,22888 zł | 114,44 zł |
| 1 000 | 0,20755 zł | 207,55 zł |
| 2 500 | 0,18508 zł | 462,70 zł |
| 5 000 | 0,17157 zł | 857,85 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,16045 zł | 1 604,50 zł |
| 20 000 | 0,15130 zł | 3 026,00 zł |
| 30 000 | 0,14672 zł | 4 401,60 zł |
| 50 000 | 0,14164 zł | 7 082,00 zł |
| 70 000 | 0,13867 zł | 9 706,90 zł |
| 100 000 | 0,13581 zł | 13 581,00 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

