
C1206C104K3GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C104K3GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C104K3GECAUTOCT-ND - Cut Tape (CT) 399-C1206C104K3GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C104K3GECAUTO |
Description | CAP CER 1206 0.1UF 25V C0G 10% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C104K3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,98000 zł | 2,98 zł |
| 10 | 1,87100 zł | 18,71 zł |
| 50 | 1,43920 zł | 71,96 zł |
| 100 | 1,30560 zł | 130,56 zł |
| 500 | 1,08018 zł | 540,09 zł |
| 1 000 | 1,01052 zł | 1 010,52 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,95318 zł | 1 906,36 zł |
| 4 000 | 0,90600 zł | 3 624,00 zł |
| 6 000 | 0,88237 zł | 5 294,22 zł |
| 10 000 | 0,85617 zł | 8 561,70 zł |
| 14 000 | 0,84086 zł | 11 772,04 zł |
| 20 000 | 0,82612 zł | 16 522,40 zł |
| Unit Price without VAT: | 2,98000 zł |
|---|---|
| Unit Price with VAT: | 3,66540 zł |

