10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C103J3GECTU

DigiKey Part Number
399-C1206C103J3GECTUTR-ND - Tape & Reel (TR)
399-C1206C103J3GECTUCT-ND - Cut Tape (CT)
399-C1206C103J3GECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C103J3GECTU
Description
CAP CER 1206 10NF 25V C0G 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C103J3GECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 590
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,54000 zł1,54 zł
100,94100 zł9,41 zł
500,69660 zł34,83 zł
1000,62190 zł62,19 zł
5000,49596 zł247,98 zł
1 0000,45714 zł457,14 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,39896 zł1 595,84 zł
8 0000,37734 zł3 018,72 zł
12 0000,36651 zł4 398,12 zł
20 0000,35451 zł7 090,20 zł
28 0000,34749 zł9 729,72 zł
40 0000,34075 zł13 630,00 zł
Manufacturers Standard Package
Unit Price without VAT:1,54000 zł
Unit Price with VAT:1,89420 zł