
C1206C102JBRACAUTO | |
|---|---|
DigiKey Part Number | 399-16672-2-ND - Tape & Reel (TR) 399-16672-1-ND - Cut Tape (CT) 399-16672-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C102JBRACAUTO |
Description | CAP CER 1206 1NF 630V X7R 5% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C102JBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.043" (1.10mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,91000 zł | 3,91 zł |
| 10 | 2,52400 zł | 25,24 zł |
| 50 | 1,97140 zł | 98,57 zł |
| 100 | 1,80040 zł | 180,04 zł |
| 500 | 1,51194 zł | 755,97 zł |
| 1 000 | 1,42271 zł | 1 422,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,32855 zł | 3 321,37 zł |
| 5 000 | 1,27177 zł | 6 358,85 zł |
| 7 500 | 1,24333 zł | 9 324,98 zł |
| 12 500 | 1,21180 zł | 15 147,50 zł |
| 17 500 | 1,19336 zł | 20 883,80 zł |
| 25 000 | 1,17563 zł | 29 390,75 zł |
| Unit Price without VAT: | 3,91000 zł |
|---|---|
| Unit Price with VAT: | 4,80930 zł |

