1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C102J5RECTU

DigiKey Part Number
399-C1206C102J5RECTUTR-ND - Tape & Reel (TR)
399-C1206C102J5RECTUCT-ND - Cut Tape (CT)
399-C1206C102J5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C102J5RECTU
Description
CAP CER 1206 1NF 50V X7R 5%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C102J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C102J5RACAUTOKEMET7 543399-20223-1-ND1,54000 złParametric Equivalent
C1206C102J5RACTUKEMET36 513399-C1206C102J5RACTUCT-ND1,47000 złParametric Equivalent
In-Stock: 2 805
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,83000 zł0,83 zł
100,48100 zł4,81 zł
500,34540 zł17,27 zł
1000,30380 zł30,38 zł
5000,23348 zł116,74 zł
1 0000,21182 zł211,82 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,17940 zł717,60 zł
8 0000,16737 zł1 338,96 zł
12 0000,16134 zł1 936,08 zł
20 0000,15467 zł3 093,40 zł
28 0000,15077 zł4 221,56 zł
40 0000,14702 zł5 880,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,83000 zł
Unit Price with VAT:1,02090 zł