10 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100F5GACTU

DigiKey Part Number
399-C1206C100F5GACTUTR-ND - Tape & Reel (TR)
399-C1206C100F5GACTUCT-ND - Cut Tape (CT)
399-C1206C100F5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100F5GACTU
Description
CAP CER 10PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100F5GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 405
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,40000 zł7,40 zł
104,98000 zł49,80 zł
504,02460 zł201,23 zł
1003,72980 zł372,98 zł
5003,23108 zł1 615,54 zł
1 0003,07674 zł3 076,74 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,84501 zł11 380,04 zł
8 0002,75882 zł22 070,56 zł
12 0002,71563 zł32 587,56 zł
Manufacturers Standard Package
Unit Price without VAT:7,40000 zł
Unit Price with VAT:9,10200 zł