Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805X683M4JAC7210 | |
|---|---|
DigiKey Part Number | 399-C0805X683M4JAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X683M4JAC7210 |
Description | CAP CER 0805 68NF 16VDC U2J |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±20% 16V Ceramic Capacitor U2J 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL, Soft Termination, Low Dissipation Factor |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X683M4JACAUTO | KEMET | 0 | 399-C0805X683M4JACAUTOTR-ND | 0,63482 zł | Parametric Equivalent |
| C0805X683M4JACAUTO7210 | KEMET | 0 | 399-C0805X683M4JACAUTO7210TR-ND | 0,55548 zł | Parametric Equivalent |
| C0805X683M4JACTU | KEMET | 0 | 399-C0805X683M4JACTUTR-ND | 0,60725 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,53135 zł | 5 313,50 zł |
| Unit Price without VAT: | 0,53135 zł |
|---|---|
| Unit Price with VAT: | 0,65356 zł |




