Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade

C0805X475K8RACAUTO7210 | |
|---|---|
DigiKey Part Number | C0805X475K8RACAUTO7210-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805X475K8RACAUTO7210 |
Description | CAP CER 4.7UF 10V X7R 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X475K8RACAUTO7210 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805X475J4RACAUTO7210 | KEMET | 0 | C0805X475J4RACAUTO7210-ND | 0,55824 zł | Upgrade |
| C0805X475J8RACAUTO7210 | KEMET | 0 | C0805X475J8RACAUTO7210-ND | 0,55824 zł | Upgrade |
| C0805X475K4RACAUTO7210 | KEMET | 0 | C0805X475K4RACAUTO7210-ND | 0,99365 zł | Upgrade |
| C0805X475K8RACAUTO | KEMET | 76 | 399-15707-1-ND | 3,05000 zł | Parametric Equivalent |
| CGA4J1X7R1E475K125AE | TDK | 36 230 | 445-173644-1-ND | 1,94000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,47213 zł | 4 721,30 zł |
| Unit Price without VAT: | 0,47213 zł |
|---|---|
| Unit Price with VAT: | 0,58072 zł |



