
C0805X221K2GACTU | |
|---|---|
DigiKey Part Number | 399-C0805X221K2GACTUTR-ND - Tape & Reel (TR) 399-C0805X221K2GACTUCT-ND - Cut Tape (CT) 399-C0805X221K2GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X221K2GACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X221K2GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 50 | 0,85380 zł | 42,69 zł |
| 100 | 0,76590 zł | 76,59 zł |
| 500 | 0,61754 zł | 308,77 zł |
| 1 000 | 0,57169 zł | 571,69 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,50292 zł | 2 011,68 zł |
| 8 000 | 0,47738 zł | 3 819,04 zł |
| 12 000 | 0,46458 zł | 5 574,96 zł |
| 20 000 | 0,45040 zł | 9 008,00 zł |
| 28 000 | 0,44211 zł | 12 379,08 zł |
| 40 000 | 0,43413 zł | 17 365,20 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

