Upgrade
Parametric Equivalent
Parametric Equivalent
Upgrade

C0805T101K1GCLTU | |
|---|---|
DigiKey Part Number | 399-C0805T101K1GCLTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T101K1GCLTU |
Description | CAP CER 100PF 100V NP0 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T101K1GCLTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings COTS |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805T101K2GCLTU | KEMET | 0 | 399-C0805T101K2GCLTUTR-ND | 0,97781 zł | Upgrade |
| C0805T101K1GAL7136 | KEMET | 0 | 399-C0805T101K1GAL7136TR-ND | 0,63032 zł | Parametric Equivalent |
| C0805T101K1GALTU | KEMET | 0 | 399-C0805T101K1GALTUTR-ND | 0,63981 zł | Parametric Equivalent |
| CGJ4C2C0G2A101J060AA | TDK | 0 | 445-9158-1-ND | 0,90000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,86573 zł | 3 462,92 zł |
| Unit Price without VAT: | 0,86573 zł |
|---|---|
| Unit Price with VAT: | 1,06485 zł |





