
C0805Y102K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805Y102K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805Y102K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805Y102K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y102K5RACAUTO |
Description | FT-CAP1000PF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y102K5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode, Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 zł | 1,65 zł |
| 10 | 1,00200 zł | 10,02 zł |
| 50 | 0,74400 zł | 37,20 zł |
| 100 | 0,66500 zł | 66,50 zł |
| 500 | 0,53244 zł | 266,22 zł |
| 1 000 | 0,49147 zł | 491,47 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43003 zł | 1 720,12 zł |
| 8 000 | 0,40720 zł | 3 257,60 zł |
| 12 000 | 0,39577 zł | 4 749,24 zł |
| 20 000 | 0,38310 zł | 7 662,00 zł |
| 28 000 | 0,37569 zł | 10 519,32 zł |
| 40 000 | 0,36857 zł | 14 742,80 zł |
| Unit Price without VAT: | 1,65000 zł |
|---|---|
| Unit Price with VAT: | 2,02950 zł |

