
C1206C222FCGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C222FCGACTUTR-ND - Tape & Reel (TR) 399-C1206C222FCGACTUCT-ND - Cut Tape (CT) 399-C1206C222FCGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C222FCGACTU |
Description | CAP CER 2200PF 500V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±1% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C222FCGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 zł | 4,96 zł |
| 10 | 3,23200 zł | 32,32 zł |
| 50 | 2,55660 zł | 127,83 zł |
| 100 | 2,34770 zł | 234,77 zł |
| 500 | 1,99484 zł | 997,42 zł |
| 1 000 | 1,88567 zł | 1 885,67 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,79585 zł | 3 591,70 zł |
| 4 000 | 1,72188 zł | 6 887,52 zł |
| 6 000 | 1,68482 zł | 10 108,92 zł |
| 10 000 | 1,64374 zł | 16 437,40 zł |
| 14 000 | 1,61972 zł | 22 676,08 zł |
| 20 000 | 1,59662 zł | 31 932,40 zł |
| Unit Price without VAT: | 4,96000 zł |
|---|---|
| Unit Price with VAT: | 6,10080 zł |

