
C0603C332K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C332K3RACAUTOTR-ND - Tape & Reel (TR) 399-C0603C332K3RACAUTOCT-ND - Cut Tape (CT) 399-C0603C332K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332K3RACAUTO |
Description | CAP CER 3300PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332K3RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,54900 zł | 5,49 zł |
| 50 | 0,39720 zł | 19,86 zł |
| 100 | 0,35010 zł | 35,01 zł |
| 500 | 0,27124 zł | 135,62 zł |
| 1 000 | 0,24687 zł | 246,87 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,21040 zł | 841,60 zł |
| 8 000 | 0,19687 zł | 1 574,96 zł |
| 12 000 | 0,19009 zł | 2 281,08 zł |
| 20 000 | 0,18257 zł | 3 651,40 zł |
| 28 000 | 0,17818 zł | 4 989,04 zł |
| 40 000 | 0,17396 zł | 6 958,40 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

