
C0805X109D1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805X109D1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805X109D1HACAUTOCT-ND - Cut Tape (CT) 399-C0805X109D1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X109D1HACAUTO |
Description | CAP CER 0805 1PF 100V ULTRA STAB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.5pF 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X109D1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, Soft Termination, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.039" (0.98mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15287 zł | 611,48 zł |
| Unit Price without VAT: | 0,15287 zł |
|---|---|
| Unit Price with VAT: | 0,18803 zł |

