
C0805C510K1HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C510K1HACAUTOTR-ND - Tape & Reel (TR) 399-C0805C510K1HACAUTOCT-ND - Cut Tape (CT) 399-C0805C510K1HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C510K1HACAUTO |
Description | CAP CER 0805 51PF 100V ULTRA STA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±10% 100V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C510K1HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.88mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27600 zł | 2,76 zł |
| 50 | 0,19240 zł | 9,62 zł |
| 100 | 0,16700 zł | 16,70 zł |
| 500 | 0,12438 zł | 62,19 zł |
| 1 000 | 0,11131 zł | 111,31 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09174 zł | 366,96 zł |
| 8 000 | 0,08448 zł | 675,84 zł |
| 12 000 | 0,08085 zł | 970,20 zł |
| 20 000 | 0,07683 zł | 1 536,60 zł |
| 28 000 | 0,07447 zł | 2 085,16 zł |
| 40 000 | 0,07221 zł | 2 888,40 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

