
C0805C475M8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C475M8PACTUTR-ND - Tape & Reel (TR) 399-C0805C475M8PACTUCT-ND - Cut Tape (CT) 399-C0805C475M8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C475M8PACTU |
Description | CAP CER 4.7UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C475M8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,94400 zł | 9,44 zł |
| 50 | 0,69880 zł | 34,94 zł |
| 100 | 0,62410 zł | 62,41 zł |
| 500 | 0,49804 zł | 249,02 zł |
| 1 000 | 0,45908 zł | 459,08 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,41800 zł | 1 045,00 zł |
| 5 000 | 0,39324 zł | 1 966,20 zł |
| 7 500 | 0,38085 zł | 2 856,38 zł |
| 12 500 | 0,36711 zł | 4 588,88 zł |
| 17 500 | 0,35908 zł | 6 283,90 zł |
| 25 000 | 0,35136 zł | 8 784,00 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

