
C1206J224K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206J224K5RACTUTR-ND - Tape & Reel (TR) 399-C1206J224K5RACTUCT-ND - Cut Tape (CT) 399-C1206J224K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J224K5RACTU |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206J224K5RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Open Mode, Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206J224K5RACAUTO | KEMET | 3 672 | 399-C1206J224K5RACAUTOCT-ND | 3,16000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 zł | 3,09 zł |
| 10 | 1,96400 zł | 19,64 zł |
| 50 | 1,51240 zł | 75,62 zł |
| 100 | 1,37350 zł | 137,35 zł |
| 500 | 1,13908 zł | 569,54 zł |
| 1 000 | 1,06661 zł | 1 066,61 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,95793 zł | 3 831,72 zł |
| Unit Price without VAT: | 3,09000 zł |
|---|---|
| Unit Price with VAT: | 3,80070 zł |

