C0805C682J5HACTU is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 2 165
Unit Price: 1,26000 zł
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 1,40000 zł
Datasheet

Similar


TDK
In Stock: 3 410
Unit Price: 1,54000 zł
Datasheet
6800 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C682J5HACTU

DigiKey Part Number
399-9993-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0805C682J5HACTU
Description
CAP CER 6800PF 50V X8R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C682J5HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PLN
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,95032 zł3 801,28 zł
Manufacturers Standard Package
Unit Price without VAT:0,95032 zł
Unit Price with VAT:1,16889 zł