Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C472J5RAC3083 | |
|---|---|
DigiKey Part Number | 399-C0805C472J5RAC3083TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C472J5RAC3083 |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C472J5RAC3020 | KEMET | 0 | 399-C0805C472J5RAC3020TR-ND | 0,37129 zł | Parametric Equivalent |
| C0805C472J5RAC3070 | KEMET | 0 | 399-C0805C472J5RAC3070TR-ND | 0,33592 zł | Parametric Equivalent |
| C0805C472J5RAC3123 | KEMET | 0 | 399-C0805C472J5RAC3123TR-ND | 0,37129 zł | Parametric Equivalent |
| C0805C472J5RAC31237042 | KEMET | 0 | 399-C0805C472J5RAC31237042TR-ND | 0,37129 zł | Parametric Equivalent |
| C0805C472J5RAC31237111 | KEMET | 0 | 399-C0805C472J5RAC31237111TR-ND | 0,37129 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,30655 zł | 4 598,25 zł |
| Unit Price without VAT: | 0,30655 zł |
|---|---|
| Unit Price with VAT: | 0,37706 zł |


