
C0805C472J4HACTU | |
|---|---|
DigiKey Part Number | 399-C0805C472J4HACTUTR-ND - Tape & Reel (TR) 399-C0805C472J4HACTUCT-ND - Cut Tape (CT) 399-C0805C472J4HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C472J4HACTU |
Description | CAP CER 4700PF 16V X8R 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 16V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C472J4HACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | Low ESL, High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,20500 zł | 2,05 zł |
| 50 | 0,14000 zł | 7,00 zł |
| 100 | 0,12070 zł | 12,07 zł |
| 500 | 0,08840 zł | 44,20 zł |
| 1 000 | 0,07849 zł | 78,49 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06372 zł | 254,88 zł |
| 8 000 | 0,05823 zł | 465,84 zł |
| 12 000 | 0,05549 zł | 665,88 zł |
| 20 000 | 0,05246 zł | 1 049,20 zł |
| 28 000 | 0,05068 zł | 1 419,04 zł |
| 40 000 | 0,04898 zł | 1 959,20 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

